
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY512.680 (CNY579.3284) |
| 5+ | CNY445.310 (CNY503.2003) |
| 10+ | CNY381.730 (CNY431.3549) |
| 50+ | CNY344.380 (CNY389.1494) |
Product Information
Product Overview
The HEDS-5500#A13 is a 2-channel Optical Incremental Encoder emphasizes high reliability, high resolution and easy assembly. The encoder contains a lenses LED source, an integrated circuit with detectors and output circuitry and a code-wheel which rotates between the emitter and detector IC. The outputs of are two square waves in quadrature. It also has a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the code-wheel. This series utilizes metal code-wheels, while the HEDM series utilizes a film code-wheel allowing for resolutions to 1024CPR. These encoders may be quickly and easily mounted to a motor. The quadrature signals and the index pulse are accessed through five 0.025" square pins located on 0.1" centres.
- Dual channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- Small size
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-55xx Series
-
No Shaft
8mm
5.5V
100°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
2Channels
-
4.5V
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
