Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.570 (CNY72.9641) |
| 5+ | CNY61.570 (CNY69.5741) |
| 10+ | CNY58.560 (CNY66.1728) |
| 50+ | CNY55.550 (CNY62.7715) |
| 100+ | CNY52.540 (CNY59.3702) |
| 250+ | CNY50.920 (CNY57.5396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.57 (CNY72.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Forward Current If
100mA
Luminous Intensity
14mcd
Common Connection
Common Anode
Forward Voltage
2V
Character Size
20.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
