Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-H103Copy
Manufacturer Standard Lead Time23 weeks
Order Code1003299
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.090 (CNY49.8217) |
| 10+ | CNY28.640 (CNY32.3632) |
| 25+ | CNY27.780 (CNY31.3914) |
| 50+ | CNY26.920 (CNY30.4196) |
| 100+ | CNY26.050 (CNY29.4365) |
| 500+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.09 (CNY49.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-H103Copy
Manufacturer Standard Lead Time23 weeks
Order Code1003299
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity4.2mcd
No. of Digits / Alpha1
Character Size14.2mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-H103 is a low current 7-Segment Display with AlGaAs technology. It is designed for applications requiring low power consumption. This is tested and selected for its excellent low current characteristics to ensure that the segments are matched at low currents. The high light ambient display is ideal for sunlight ambient or long string lengths. This device is excellent for long digit string multiplexing and it is 14.2mm common cathode right hand decimal.
- Low power consumption
- Industry standard size
- Industry standard pinout
- Excellent appearance - Evenly lighted segments
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4.2mcd
Character Size
14.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
