Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-7803Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003277
Your Part Number
1,319 In Stock
2,200 more incoming. You can reserve stock now
1,319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.630 (CNY40.2619) |
| 10+ | CNY24.580 (CNY27.7754) |
| 25+ | CNY23.410 (CNY26.4533) |
| 50+ | CNY22.240 (CNY25.1312) |
| 100+ | CNY21.070 (CNY23.8091) |
| 500+ | CNY18.830 (CNY21.2779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.63 (CNY40.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-7803Copy
Manufacturer Standard Lead Time24 weeks
Order Code1003277
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity6.8mcd
No. of Digits / Alpha1
Character Size7.6mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 7.6 mm(0.3 inch) micro bright green colour seven segment display
- Designed for viewing distances up to 3metres (10feet)
- Common cathode device with right hand decimal point
- Excellent appearance with ±50° viewing angle
- High light output
- High peak current
- Excellent for long digit string multiplexing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
6.8mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001508
