Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-4840Copy
Manufacturer Standard Lead Time27 weeks
Order Code1003269
Your Part Number
190 In Stock
960 more incoming. You can reserve stock now
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.240 (CNY100.8412) |
| 5+ | CNY76.980 (CNY86.9874) |
| 10+ | CNY64.720 (CNY73.1336) |
| 50+ | CNY59.090 (CNY66.7717) |
| 100+ | CNY53.460 (CNY60.4098) |
| 250+ | CNY52.400 (CNY59.212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.24 (CNY100.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Yellow colour 10 elements array
- Designed to display information in easily recognizable bar graph form
- Matched LEDs for Uniform Appearance
- End Stackable
- Bar graph array eliminates the alignment, intensity and colour matching problems associated with LED
- Low profile package and rugged construction
- Large, easily recognizable segments
- High ON-OFF Contrast, Segment to Segment
- Wide Viewing Angle
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
Forward Voltage
2.2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
1.9mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354
