Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-4830Copy
Manufacturer Standard Lead Time28 weeks
Order Code1003268
Your Part Number
1,320 In Stock
Need more?
1,320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.790 (CNY79.9927) |
| 5+ | CNY61.840 (CNY69.8792) |
| 10+ | CNY52.880 (CNY59.7544) |
| 50+ | CNY49.930 (CNY56.4209) |
| 100+ | CNY46.980 (CNY53.0874) |
| 250+ | CNY46.050 (CNY52.0365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.79 (CNY79.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HDSP-4830 is a 10-element Bar Graph LED Array designed to display information in easily recognizable bar graph form. Use of this bar graph array eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- High efficiency red 10 elements array
- Matched LEDs for uniform appearance
- End stackable
- Rugged construction
- Large, easily recognizable segments
- High ON-OFF contrast, segment to segment
- Wide viewing angle
- Categorized for luminous intensity
Applications
Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2.1V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
3.5mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
