Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY646.830 (CNY730.9179) |
| 5+ | CNY583.030 (CNY658.8239) |
| 10+ | CNY519.220 (CNY586.7186) |
| 50+ | CNY486.040 (CNY549.2252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY646.83 (CNY730.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-0962Copy
Order Code3677068
Technical Datasheet
LED ColourGreen
Forward Current If120mA
Luminous Intensity1.1mcd
No. of Digits / Alpha1
Character Size7.4mm
Supply Voltage5V
Display Area Width10.2mm
Character FormatDot Matrix
Display Area Height13.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Luminous Intensity
1.1mcd
Character Size
7.4mm
Display Area Width
10.2mm
Display Area Height
13.5mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
120mA
No. of Digits / Alpha
1
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
