Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-0763Copy
Manufacturer Standard Lead Time54 weeks
Order Code3677066
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY720.520 (CNY814.1876) |
| 5+ | CNY668.630 (CNY755.5519) |
| 10+ | CNY636.130 (CNY718.8269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY720.52 (CNY814.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-0763Copy
Manufacturer Standard Lead Time54 weeks
Order Code3677066
Technical Datasheet
LED ColourRed
Forward Current If2.8mA
Luminous Intensity140µcd
No. of Digits / Alpha1
Character Size7.4mm
Supply Voltage5V
Display Area Width10.2mm
Character FormatDot Matrix
Display Area Height13.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Luminous Intensity
140µcd
Character Size
7.4mm
Display Area Width
10.2mm
Display Area Height
13.5mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
2.8mA
No. of Digits / Alpha
1
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
