Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-0762Copy
Manufacturer Standard Lead Time54 weeks
Order Code3677065
Your Part Number
166 In Stock
150 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY688.580 (CNY778.0954) |
| 5+ | CNY619.800 (CNY700.374) |
| 10+ | CNY551.020 (CNY622.6526) |
| 50+ | CNY517.590 (CNY584.8767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY688.58 (CNY778.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-0762Copy
Manufacturer Standard Lead Time54 weeks
Order Code3677065
Technical Datasheet
LED ColourRed
Forward Current If78mA
Luminous Intensity140µcd
No. of Digits / Alpha1
Character Size7.4mm
Supply Voltage5V
Display Area Width10.2mm
Character FormatDot Matrix
Display Area Height13.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Luminous Intensity
140µcd
Character Size
7.4mm
Display Area Width
10.2mm
Display Area Height
13.5mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
78mA
No. of Digits / Alpha
1
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001829
