Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.760 (CNY50.5788) |
| 10+ | CNY33.380 (CNY37.7194) |
| 25+ | CNY31.240 (CNY35.3012) |
| 50+ | CNY29.440 (CNY33.2672) |
| 100+ | CNY27.690 (CNY31.2897) |
| 500+ | CNY25.860 (CNY29.2218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.76 (CNY50.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
10.5mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002156
