Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSM-531BCopy
Manufacturer Standard Lead Time36 weeks
Order Code1659320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.070 (CNY67.8791) |
| 10+ | CNY46.370 (CNY52.3981) |
| 25+ | CNY44.520 (CNY50.3076) |
| 50+ | CNY41.410 (CNY46.7933) |
| 100+ | CNY38.270 (CNY43.2451) |
| 500+ | CNY34.560 (CNY39.0528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.07 (CNY67.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Forward Current If
25mA
Luminous Intensity
13.5mcd
Product Range
-
Forward Voltage
3.3V
Character Size
14.22mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
