Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.910 (CNY57.5283) |
| 10+ | CNY37.970 (CNY42.9061) |
| 25+ | CNY35.530 (CNY40.1489) |
| 50+ | CNY33.490 (CNY37.8437) |
| 100+ | CNY31.490 (CNY35.5837) |
| 500+ | CNY29.420 (CNY33.2446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.91 (CNY57.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Forward Current If
20mA
Luminous Intensity
9mcd
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
2.1V
Character Size
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001292
