Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.270 (CNY46.6351) |
| 10+ | CNY30.850 (CNY34.8605) |
| 25+ | CNY28.800 (CNY32.544) |
| 50+ | CNY26.740 (CNY30.2162) |
| 100+ | CNY24.680 (CNY27.8884) |
| 500+ | CNY22.140 (CNY25.0182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.27 (CNY46.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Forward Current If
20mA
Luminous Intensity
14.3mcd
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
2V
Character Size
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001292
