Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.480 (CNY86.4224) |
| 5+ | CNY57.040 (CNY64.4552) |
| 10+ | CNY53.370 (CNY60.3081) |
| 50+ | CNY50.310 (CNY56.8503) |
| 100+ | CNY47.300 (CNY53.449) |
| 250+ | CNY44.190 (CNY49.9347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.48 (CNY86.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Forward Current If
20mA
Luminous Intensity
11.2mcd
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
3.3V
Character Size
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001292
