Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSM-431WCopy
Manufacturer Standard Lead Time34 weeks
Order Code1718638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.100 (CNY84.863) |
| 5+ | CNY57.970 (CNY65.5061) |
| 10+ | CNY55.670 (CNY62.9071) |
| 50+ | CNY51.770 (CNY58.5001) |
| 100+ | CNY47.840 (CNY54.0592) |
| 250+ | CNY43.200 (CNY48.816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.10 (CNY84.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSM-431WCopy
Manufacturer Standard Lead Time34 weeks
Order Code1718638
Technical Datasheet
LED ColourWhite
Forward Current If5mA
Forward Voltage2.95V
Luminous Intensity40mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Forward Voltage
2.95V
No. of Digits / Alpha
1
Common Connection
Common Anode
Forward Current If
5mA
Luminous Intensity
40mcd
Character Size
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
