Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSM-293FCopy
Manufacturer Standard Lead Time36 weeks
Order Code1651422
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.340 (CNY56.8842) |
| 10+ | CNY35.650 (CNY40.2845) |
| 25+ | CNY33.520 (CNY37.8776) |
| 50+ | CNY31.390 (CNY35.4707) |
| 100+ | CNY29.250 (CNY33.0525) |
| 500+ | CNY25.370 (CNY28.6681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.34 (CNY56.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSM-293FCopy
Manufacturer Standard Lead Time36 weeks
Order Code1651422
Technical Datasheet
LED ColourYellow
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity8mcd
No. of Digits / Alpha2
Character Size7mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSM-293F is a yellow dual-digit 7-segment LED display with upper and lower decimal points and a common cathode configuration. This device is much smaller than traditional components, thus enabling customers to design products and systems that require small size, higher packing density and low power consumption.
- 0.28" Digit height
- Low current operation
- Excellent character appearance
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
LED Colour
Yellow
Forward Voltage
2.1V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
8mcd
Character Size
7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000815
