Print Page
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.010 (CNY442.9713) |
| 5+ | CNY356.370 (CNY402.6981) |
| 10+ | CNY320.720 (CNY362.4136) |
| 50+ | CNY313.650 (CNY354.4245) |
| 100+ | CNY306.570 (CNY346.4241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.01 (CNY442.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDLY-2416Copy
Order Code2900838
Product RangeHDLx-2416
Technical Datasheet
LED ColourYellow
Forward Current If-
Luminous Intensity3.75mcd
No. of Digits / Alpha4
Character Size5mm
Supply Voltage5V
Display Area Width25.15mm
Character FormatDot Matrix
Display Area Height10.16mm
Product RangeHDLx-2416
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
Luminous Intensity
3.75mcd
Character Size
5mm
Display Area Width
25.15mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HDLx-2416
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

