Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDLG-2416Copy
Manufacturer Standard Lead Time36 weeks
Order Code1175587
Your Part Number
163 In Stock
Need more?
163 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.620 (CNY469.6506) |
| 5+ | CNY371.950 (CNY420.3035) |
| 10+ | CNY328.270 (CNY370.9451) |
| 50+ | CNY314.830 (CNY355.7579) |
| 100+ | CNY301.390 (CNY340.5707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.62 (CNY469.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDLG-2416Copy
Manufacturer Standard Lead Time36 weeks
Order Code1175587
Technical Datasheet
LED ColourGreen
Forward Current If110mA
Luminous Intensity5.6mcd
No. of Digits / Alpha4
Character Size5mm
Supply Voltage5V
Display Area Width25.15mm
Character FormatDot Matrix
Display Area Height10.16mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDLG-2416 is a 0.2inch four-character 5×7 dot matrix display driven by an onboard CMOS IC. This display is pin-for-pin compatible with the HPDL-2416. The IC stores and decodes 7-bit ASCII data and displays it using a 5×7 font. Multiplexing circuitry and drivers are also part of the IC. The IC has fast setup and hold times that make it easy to interface to a microprocessor.
- Smart alphanumeric display, CMOS IC for low-power consumption
- Built-in RAM, ASCII decoder, and LED drive circuitry
- Software controlled dimming levels and blank
- 128 ASCII character set, end-stackable
- Wide operating temperature range from -40°C to +85°C
- Excellent ESD protection, wide viewing angle (50° typ.)
- Supply voltage range from 4.5 to 5.5V
- Average luminous intensity per digit, character average is 5.6mcd typical
- Peak wavelength is 568nm typical
- 18 pin DIP package
Warnings
Standard CMOS handling precautions should be observed with the HDLX-2416. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Luminous Intensity
5.6mcd
Character Size
5mm
Display Area Width
25.15mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
110mA
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006441
