Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-M701-500ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3794083RL
Cut Tape3794083
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.340 | CNY21.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 10+ | CNY17.300 (CNY19.549) |
| 25+ | CNY16.520 (CNY18.6676) |
| 50+ | CNY15.730 (CNY17.7749) |
| 100+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY13.870 (CNY15.6731) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-M701-500ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3794083RL
Cut Tape3794083
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins5Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min400%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
400%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357
