Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-M611-500ECopy
Order Code
Full Reel2454442
Re-Reel2399821RL
Cut Tape2399821
Your Part Number
910 In Stock
3,000 more incoming. You can reserve stock now
910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.850 | CNY25.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.850 (CNY29.2105) |
| 10+ | CNY18.980 (CNY21.4474) |
| 50+ | CNY14.880 (CNY16.8144) |
| 200+ | CNY14.280 (CNY16.1364) |
| 500+ | CNY13.730 (CNY15.5149) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY11.660 (CNY13.1758) |
| 4500+ | CNY11.430 (CNY12.9159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single-channel 5-pin surface-mount high CMR high speed logic gate optocoupler
- Compatible with infrared vapour phase reflow and wave soldering processes
- 5mA low input current capability
- 10Mbd high speed
- LSTTL/TTL compatible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
5Pins
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for HCPL-M611-500E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
