Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-M600-500ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454441
Re-Reel2399820RL
Cut Tape2399820
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.830 | CNY24.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 10+ | CNY17.830 (CNY20.1479) |
| 50+ | CNY13.950 (CNY15.7635) |
| 200+ | CNY13.300 (CNY15.029) |
| 500+ | CNY12.650 (CNY14.2945) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY10.370 (CNY11.7181) |
| 4500+ | CNY10.170 (CNY11.4921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-M600-500ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454441
Re-Reel2399820RL
Cut Tape2399820
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate10Mbaud
Optocoupler Case StyleSOIC
No. of Pins5Pins
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
High CMR, high speed, logic gate optocoupler. It is suitable for use in isolated line receiver, simplex/multiplex data transmission, computer-peripheral interface, microprocessor system interface, digital isolation for A/D, D/A conversion, switching power supply, instrument input/output isolation, ground loop elimination, pulse transformer replacement.
- Compatible with infrared vapour phase reflow and wave soldering processes
- LSTTL/TTL compatible
- Low input current capability: 5mA
- UL recognized: 3750 Vac for 1 min. per U.L. (File No. 55361) approved
- CSA component acceptance Notice #5 approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for HCPL-M600-500E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
