Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-9000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2361841
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-9000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2361841
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSMD
No. of Pins8Pins
Input LevelCMOS, TTL
Output LevelCMOS, TTL
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Output Level
CMOS, TTL
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
3V
IC Case / Package
SMD
Input Level
CMOS, TTL
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
