Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-56BECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2454411
Re-Reel2399819RL
Cut Tape2399819
Your Part Number
6,179 In Stock
12,000 more incoming. You can reserve stock now
6,179 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.490 | CNY4.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY3.100 (CNY3.503) |
| 50+ | CNY2.230 (CNY2.5199) |
| 200+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.840 (CNY2.0792) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.630 (CNY1.8419) |
| 3000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-56BECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2454411
Re-Reel2399819RL
Cut Tape2399819
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min130%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- High density mounting type phototransistor optocoupler in 300mil DIP-4 package
- Contains a light emitting diode optically coupled to a phototransistor
- High input output isolation voltage (Viso = 5000Vrms)
- Response time is 4μs at VCE = 2V, IC = 2mA, RL = 100 ohm
- Compact dual-in-line package
- UL and CSA approved
- Typical forward voltage of 1.4V at IF = 20mA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-817-56BE
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
