Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-50BECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3794082RL
Cut Tape3794082
Your Part Number
3,389 In Stock
Need more?
3,389 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.280 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY2.780 (CNY3.1414) |
| 50+ | CNY2.080 (CNY2.3504) |
| 200+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.710 (CNY1.9323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-50BECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3794082RL
Cut Tape3794082
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min130%
Collector Emitter Voltage V(br)ceo70V
Product Range-
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000541
