Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-500ECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2454407
Re-Reel2399815RL
Cut Tape2399815
Your Part Number
22,036 In Stock
23,000 more incoming. You can reserve stock now
57 Next business day delivery available(Shanghai stock)
21,979 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.970 | CNY3.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY1.990 (CNY2.2487) |
| 200+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.650 (CNY1.8645) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.340 (CNY1.5142) |
| 3000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-500ECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2454407
Re-Reel2399815RL
Cut Tape2399815
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-817-500E is a 1-channel 4-pin surface-mount Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
- 4μs Typical response time
- 6V Reverse input voltage
- 10μA at 4V Reverse current
- 200mW Total power dissipation
- 50% Minimum current transfer ratio
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-817-500E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365
