Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-30DECopy
Manufacturer Standard Lead Time28 weeks
Order Code1244561
Your Part Number
49,599 In Stock
Need more?
49,599 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.040 (CNY4.5652) |
| 10+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.390 (CNY1.5707) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.20 (CNY22.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-30DECopy
Manufacturer Standard Lead Time28 weeks
Order Code1244561
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min300%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-817-30DE is a 1-channel 4-pin surface-mount Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
- 4μs Typical response time
- 6V Reverse input voltage
- 10μA at 4V Reverse current
- 200mW Total power dissipation
- 50% Minimum current transfer ratio
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
300%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
