Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-300E
Order Code1244557
Product RangeHCPL-817-XXXX Family
Your Part Number
47,166 In Stock
Need more?
2177 Next business day delivery available(Shanghai stock)
3345 Delivery in 3-4 Business Days(SG stock)
41644 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.430 (CNY1.6159) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-300E
Order Code1244557
Product RangeHCPL-817-XXXX Family
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product RangeHCPL-817-XXXX Family
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-817-300E is a Phototransistor Optocoupler with high density mounting. It is available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000Vrms.
- 50% minimum at IF = 5mA, VCE = 5V Current transfer ratio
Applications
Signal Processing, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
HCPL-817-XXXX Family
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386
