
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY94.760 | CNY94.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.760 (CNY107.0788) |
| 10+ | CNY88.910 (CNY100.4683) |
| 50+ | CNY83.060 (CNY93.8578) |
| 200+ | CNY77.210 (CNY87.2473) |
| 500+ | CNY71.350 (CNY80.6255) |
Product Information
Product Overview
HCPL-7800A-500E is an isolation amplifier. It is designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analogue voltage drop is sensed by the HCPL-7800(A). A differential output voltage is created on the other side of the HCPL-7800(A) optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit. It uses sigma-delta (Σ-Δ) analogue-to-digital converter technology, chopper-stabilized amplifiers, and a fully differential circuit topology. Typical applications include motor phase and rail current sensing, inverter current sensing, switched mode power supply signal isolation, general-purpose current sensing and monitoring, general-purpose analogue signal isolation.
- 15kV/µs common-mode rejection at VCM=1000V
- Worldwide safety approval: UL 1577 (3750Vrms/1min.) and CSA, IEC/EN/DIN EN 60747-5-5
- Fully differential circuit topology
- Magnitude of VOUT gain change vs. temperature is 0.00025V/V/°C typical
- Input offset voltage is 0.3mv typ at TA=25°C, VIN+=0V, VIN–=0V, VDD1=VDD2=5V
- VOUT bandwidth (–3dB) sine wave is 100kHz typ at VIN+=200mVpk-pk
- 0.004% nonlinearity
- VOUT noise is 31.5mVrms typ at VIN+=0.0V, VDD1=VDD2=5V and TA=25°C
- Compact, auto-insertable standard 8-pin DIP package
- Ambient operating temperature range from -40 to 85°C
Technical Specifications
1 Channel
8Pins
-
-
Surface Mount DIP
3.75kV
100kHz
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
