Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-7721-500ECopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3912410RL
Cut Tape3912410
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.150 | CNY54.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.150 (CNY61.1895) |
| 10+ | CNY38.610 (CNY43.6293) |
| 25+ | CNY36.710 (CNY41.4823) |
| 50+ | CNY34.810 (CNY39.3353) |
| 100+ | CNY32.900 (CNY37.177) |
| 500+ | CNY30.240 (CNY34.1712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7721-500ECopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3912410RL
Cut Tape3912410
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage3.75kV
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
