Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-7510-300ECopy
Manufacturer Standard Lead Time25 weeks
Order Code1085056
Your Part Number
543 In Stock
Need more?
543 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.500 (CNY55.935) |
| 10+ | CNY36.020 (CNY40.7026) |
| 25+ | CNY34.020 (CNY38.4426) |
| 50+ | CNY32.020 (CNY36.1826) |
| 100+ | CNY30.010 (CNY33.9113) |
| 500+ | CNY27.040 (CNY30.5552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.50 (CNY55.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Isolated linear sensing IC designed for current sensing in low-power servo drive application
- 60ppm/°C gain drift vs. temperature
- 8µV/°C input offset voltage vs. temperature
- Advanced sigma-delta A/D converter technology
- 100KHz bandwidth
- 0.06% nonlinearity, single-ended amplifier output for low power application
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
3.75kV
Bandwidth
100kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
