
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.250 (CNY50.0025) |
| 10+ | CNY29.710 (CNY33.5723) |
| 25+ | CNY28.800 (CNY32.544) |
| 50+ | CNY27.880 (CNY31.5044) |
| 100+ | CNY26.960 (CNY30.4648) |
| 500+ | CNY26.200 (CNY29.606) |
Product Overview
The HCPL-7510-000E is an isolated Linear Sensing IC for current sensing in low-power electronic motor drives. The high CMR capability of isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications. In a typical implementation the motor current flows through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.
- 15kV/μs Common-mode rejection at VCM = 1000V
- Advanced sigma-delta A/D converter technology
- Compact and auto-insertable
- Single-ended amplifier output for low power application
Applications
Motor Drive & Control, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
-
DIP
3.75kV
100kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
