Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY833.590 (CNY941.9567) |
| 5+ | CNY780.100 (CNY881.513) |
| 10+ | CNY726.610 (CNY821.0693) |
| 50+ | CNY671.990 (CNY759.3487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY833.59 (CNY941.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
1.5kV
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
DIP
Forward Current If Max
10mA
CTR Min
200%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
