Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for HCPL-4562
6 Products Found
Product Overview
The HCPL-4562 is a 1-channel 8-pin high bandwidth analogue/Video Optocoupler provides wide band-width isolation for analogue signals. It is ideal for video isolation when combined with their application circuit. High linearity and low phase shift are achieved through an AlGaAs LED combined with a high speed detector. It is suitable for A/D converter signal isolation, analogue signal ground isolation and high voltage insulation.
- Highly linear at low drive currents
- High-speed AIGaAs emitter
- 17MHz Wide bandwidth
- 2.0 High voltage gain
- -0.3%/°C Low GV temperature coefficient
Applications
Power Management, Signal Processing
Technical Specifications
No. of Channels
1 Channel
Forward Current If Max
12mA
Collector Emitter Voltage V(br)ceo
20V
Optocoupler Case Style
DIP
CTR Min
45%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
