Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-4562-300ECopy
Manufacturer Standard Lead Time22 weeks
Order Code1085044
Your Part Number
2,823 In Stock
Need more?
2,823 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.540 (CNY26.6002) |
| 10+ | CNY14.330 (CNY16.1929) |
| 25+ | CNY13.850 (CNY15.6505) |
| 50+ | CNY13.370 (CNY15.1081) |
| 100+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY12.190 (CNY13.7747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.54 (CNY26.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4562-300ECopy
Manufacturer Standard Lead Time22 weeks
Order Code1085044
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max12mA
Isolation Voltage3.75kV
CTR Min45%
Collector Emitter Voltage V(br)ceo20V
Product Range-
Product Overview
The HCPL-4562-300E is a 1-channel 8-pin surface-mount high bandwidth analogue/Video Optocoupler provides wide band-width isolation for analogue signals. It is ideal for video isolation when combined with their application circuit. High linearity and low phase shift are achieved through an AlGaAs LED combined with a high speed detector. It is suitable for A/D converter signal isolation, analogue signal ground isolation and high voltage insulation.
- Highly linear at low drive currents
- High-speed AIGaAs emitter
- 17MHz Wide bandwidth
- 2.0 High voltage gain
- -0.3%/°C Low GV temperature coefficient
Applications
Power Management, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
12mA
CTR Min
45%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
