
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.770 (CNY23.4701) |
| 10+ | CNY12.560 (CNY14.1928) |
| 25+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY11.440 (CNY12.9272) |
| 500+ | CNY9.950 (CNY11.2435) |
Product Information
Product Overview
HCPL-4504-300E is a high-CMR, high-speed optocoupler. It contains a GaAsP LED. The LED is optically coupled to an integrated high-gain photo detector. It has short propagation delays and high CTR. It also has a guaranteed propagation delay difference (tPLH-tPHL). These features make the device an excellent solution to IPM inverter dead time and other switching problems. The CTR, propagation delay, and CMR are specified both for TTL and IPM conditions, which are provided for ease of application. Applications include inverter circuits and intelligent power module (IPM) interfacing - high common mode transient immunity (> 10kV/ms for an IPM load/drive) and (tPLH - tPHL) specified, line receivers - short propagation delays and low input-output capacitance, high speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL, replaces pulse transformers - save board space and weight, analogue signal ground isolation - integrated photodetector provides improved linearity over phototransistors.
- Electrical specifications for common IPM applications
- Open collector output
- 300-mil DIP 8 package
- Guaranteed performance from temperature: 0°C to 70°C
- Current transfer ratio is 32% typ at TA = 25°C, VO = 0.4V, IF = 16mA, VCC = 4.5V
- Input forward voltage is 1.5V typ at TA = 25°C, IF = 16mA
- Input reverse breakdown voltage is 5V min at IR = 10µA
- Temperature coefficient of forward voltage is -1.6mV/°C typ at IF = 16mA
- Input capacitance is 60pF typ at f = 1MHz, VF = 0V
Technical Specifications
1 Channel
8Pins
3.75kV
20V
No SVHC (27-Jun-2024)
Surface Mount DIP
25mA
25%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
