
3,150 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.030 (CNY22.6339) |
| 10+ | CNY12.260 (CNY13.8538) |
| 25+ | CNY11.860 (CNY13.4018) |
| 50+ | CNY11.460 (CNY12.9498) |
| 100+ | CNY11.060 (CNY12.4978) |
| 500+ | CNY9.640 (CNY10.8932) |
Product Information
Product Overview
The HCPL-4503-300E is a 1-channel 8-pin surface-mount Diode-transistor Optocoupler use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It provides the electrical and switching performance of the 6N136, HCPL-0501 and HCNW136 with increased ESD protection. It is suitable for high voltage insulation, video signal isolation and line receivers.
- Open collector output
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- 630V Maximum working insulation voltage
- 0 to70°C Guaranteed performance from temperature range
Applications
Motor Drive & Control, Signal Processing, Power Management
Technical Specifications
1 Channel
8Pins
3.75kV
20V
No SVHC (23-Jan-2024)
Surface Mount DIP
25mA
19%
-
Technical Docs (1)
Alternatives for HCPL-4503-300E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
