Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-354-06AECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454406
Re-Reel1244542RL
Cut Tape1244542
Your Part Number
24,745 In Stock
Need more?
24,745 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.240 | CNY21.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.240 (CNY4.7912) |
| 50+ | CNY3.670 (CNY4.1471) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1500+ | CNY2.380 (CNY2.6894) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.120 (CNY2.3956) |
| 9000+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-354-06AECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454406
Re-Reel1244542RL
Cut Tape1244542
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
AC input phototransistor optocoupler suitable for detecting or monitoring AC signals, programmable controllers, AC/DC-input modules and AC line/digital logic isolation.
- AC input response
- Mini-flat package
- 2mm profile
- UL approved
- CSA approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
