Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-354-000ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2454405
Re-Reel1244538RL
Cut Tape1244538
Your Part Number
13,066 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
13,016 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.800 | CNY19.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.800 (CNY4.294) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1500+ | CNY2.190 (CNY2.4747) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.900 (CNY2.147) |
| 9000+ | CNY1.780 (CNY2.0114) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-354-000ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2454405
Re-Reel1244538RL
Cut Tape1244538
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min20%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-354-000E is a 1-channel 4-pin SMD mini-flat type Phototransistor Optocoupler contains a phototransistor, optically coupled to two light emitting diodes connected inverse parallel. It can operate directly by AC input current. The small dimension of this product allows significant space saving. It is suitable for programmable controllers, AC/DC-input modules and AC line/digital logic isolation.
- AC input response
- 3750VRMS Input-output isolation voltage
- 4µs Typical response time
- 20% at IF=±1mA/VCE=5V Minimum current transfer ratio
Applications
Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
