
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.450 (CNY44.5785) |
| 10+ | CNY25.970 (CNY29.3461) |
| 25+ | CNY24.930 (CNY28.1709) |
| 50+ | CNY23.890 (CNY26.9957) |
| 100+ | CNY22.850 (CNY25.8205) |
| 500+ | CNY20.880 (CNY23.5944) |
Product Information
Product Overview
The HCPL-263L-300E is a 2-channel 8-pin surface-mount high speed optically Coupled Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/ms. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Low power consumption
- 5mA Low input current capability
Applications
Signal Processing, Computers & Computer Peripherals, Power Management, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
15Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
Surface Mount DIP
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
