Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2531-300ECopy
Manufacturer Standard Lead Time22 weeks
Order Code1084995
Your Part Number
1,787 In Stock
Need more?
1,787 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.320 (CNY28.6116) |
| 10+ | CNY15.850 (CNY17.9105) |
| 25+ | CNY15.150 (CNY17.1195) |
| 50+ | CNY14.450 (CNY16.3285) |
| 100+ | CNY13.750 (CNY15.5375) |
| 500+ | CNY12.480 (CNY14.1024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.32 (CNY28.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-2531-300ECopy
Manufacturer Standard Lead Time22 weeks
Order Code1084995
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage3.75kV
CTR Min19%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HCPL-2531-300E is a 2-channel 8-pin surface-mount High Speed Optocoupler contains a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is suitable for line receivers, replace pulse transformers, analogue signal ground isolation and isolated analogue amplifier.
- Open collector outputs
- TTL compatible
- 3MHz Bandwidth
- 630V Maximum working insulation voltage
Applications
Signal Processing, Sensing & Instrumentation
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
