Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-2400-500ECopy
Order Code4565176
Product RangeR2Coupler Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY47.650 (CNY53.8445) |
| 3000+ | CNY36.320 (CNY41.0416) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY47,650.00 (CNY53,844.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-2400-500ECopy
Order Code4565176
Product RangeR2Coupler Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate1Mbps
Optocoupler Case StyleSSO
No. of Pins8Pins
Product RangeR2Coupler Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbps
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
5kVrms
Optocoupler Case Style
SSO
Product Range
R2Coupler Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
