
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.400 (CNY58.082) |
| 10+ | CNY33.210 (CNY37.5273) |
| 25+ | CNY32.580 (CNY36.8154) |
| 50+ | CNY31.950 (CNY36.1035) |
| 100+ | CNY31.310 (CNY35.3803) |
| 500+ | CNY27.580 (CNY31.1654) |
Product Overview
The HCPL-2400-300E is a 1-channel 8-pin surface-mount high speed Logic Gate Optocoupler combines an 820nm AlGaAs light emitting diode with a high speed photodetector. This combination results in very high data rate capability and low input current. The three state output eliminates the need for a pull out resistor and allows for direct drive of data buses. The detector has optical receiver input stage with built-in Schmitt trigger to provide logic compatible waveforms, eliminating the need for additional wave shaping. The hysteresis provides differential mode noise immunity and minimizes the potential for output signal chatter. The electrical and switching characteristic is guaranteed over the temperature range of 0 to 70°C. This optocoupler is compatible with TTL, STTL, LSTTL and HCMOS logic families. It is suitable for isolation of high speed logic systems, ground loop elimination, high speed disk drive I/O and pulse transformer replacement.
- AC performance guaranteed over temperature
- High speed AlGaAs emitter
- High power supply noise immunity
- 10kV/μs at VCM=300V Typical high common mode rejection
Applications
Computers & Computer Peripherals, Power Management, Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
40Mbaud
8Pins
3.75kV
Surface Mount DIP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
