Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-06BECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454402
Re-Reel1244534RL
Cut Tape1244534
Your Part Number
30,972 In Stock
Need more?
30,972 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.580 | CNY17.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.580 (CNY4.0454) |
| 50+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1500+ | CNY2.040 (CNY2.3052) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.790 (CNY2.0227) |
| 9000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-06BECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454402
Re-Reel1244534RL
Cut Tape1244534
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min130%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-181-06BE is a 1-channel 4-pin SMD mini-flat type Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The small dimension of this product allows significant space saving. Input-output isolation voltage is 3750Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
- 4μs Typical response time
- 80V High collector-emitter voltage (VCEO)
- 50mA Average forward current
- 6V Reverse input voltage
- 10μA at 4V Reverse current
- 170mW Total power dissipation
- IEC/EN/DIN EN 60747-5-2 approved
- 50% Minimum current transfer ratio
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-181-06BE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000217
