Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-060ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454400
Re-Reel1244532RL
Cut Tape1244532
Your Part Number
20,683 In Stock
Need more?
20,683 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.630 | CNY18.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1500+ | CNY2.000 (CNY2.260) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.840 (CNY2.0792) |
| 9000+ | CNY1.700 (CNY1.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-060ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454400
Re-Reel1244532RL
Cut Tape1244532
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Phototransistor optocoupler SMD mini-flat type suitable for use in I/O interfaces for computers, system appliances, measuring instruments, signal transmission between circuits of different potentials and impedances and feedback circuit in power supply.
- Current transfer ratio (CTR: minimum 50% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 3750VRMS)
- High collector-emitter voltage (VCEO = 80V)
- Response time (tr: typical, 4µs at VCE = 2V, IC = 2mA, RL = 100 ohm)
- UL approved
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-181-060E
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
