Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-00DECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454399
Re-Reel1244531RL
Cut Tape1244531
Your Part Number
29,725 In Stock
Need more?
29,725 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.240 | CNY16.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.240 (CNY3.6612) |
| 50+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1500+ | CNY1.860 (CNY2.1018) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.640 (CNY1.8532) |
| 9000+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-00DECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454399
Re-Reel1244531RL
Cut Tape1244531
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min300%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-181-00DE is a 1-channel 4-pin SMD mini-flat type Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The small dimension of this product allows significant space saving. Input-output isolation voltage is 3750Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
- 4μs Typical response time
- 80V High collector-emitter voltage (VCEO)
- 50mA Average forward current
- 6V Reverse input voltage
- 10μA at 4V Reverse current
- 170mW Total power dissipation
- 50% Minimum current transfer ratio
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
300%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-181-00DE
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
