Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-00CECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454398
Re-Reel1244529RL
Cut Tape1244529
Your Part Number
4,537 In Stock
66,000 more incoming. You can reserve stock now
65 Delivery in 3-4 Business Days(SG stock)
4,472 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.220 | CNY16.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.220 (CNY3.6386) |
| 50+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1500+ | CNY1.860 (CNY2.1018) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.670 (CNY1.8871) |
| 9000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-00CECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454398
Re-Reel1244529RL
Cut Tape1244529
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min200%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-181-00CE is a DC-input General Purpose Optocoupler contains a LED optically coupled to a phototransistor. The small dimension of this product allows significant space saving.
- Minimum CTR is 50% at input current of 5mA
- 4ms Typically response time (tr)
- High collector-emitter voltage
- 3750Vrms Input-output isolation voltage
Applications
Computers & Computer Peripherals, Test & Measurement
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
200%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-181-00CE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
