
6,370 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY22.710 | CNY2,271.00 |
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY22.710 (CNY25.6623) |
| 200+ | CNY22.430 (CNY25.3459) |
| 500+ | CNY22.140 (CNY25.0182) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY18.750 (CNY21.1875) |
| 4500+ | CNY18.380 (CNY20.7694) |
Product Overview
The HCPL-0631-500E is a 2-channel 8-pin surface-mount optically coupled Logic Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 5000V/ms. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- 5mA Low input current capability
- 10MBd Typical High speed
Applications
Signal Processing, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
2 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (1)
Alternatives for HCPL-0631-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
