
2,700 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.130 (CNY27.2669) |
| 10+ | CNY17.420 (CNY19.6846) |
| 25+ | CNY15.880 (CNY17.9444) |
| 50+ | CNY14.340 (CNY16.2042) |
| 100+ | CNY12.790 (CNY14.4527) |
| 500+ | CNY11.290 (CNY12.7577) |
Product Overview
The HCPL-060L-000E is a 3.3V/5V optically coupled gate Digital Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/ms. It is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Low power consumption
- LVTTL/LVCMOS compatible
- Guaranteed AC and DC performance over -40 to 85°C temperature range
- Strobable output
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Power Management
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
15Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
