Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0300-500ECopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3912403RL
Cut Tape3912403
Your Part Number
740 In Stock
Need more?
740 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.620 | CNY60.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.620 (CNY68.5006) |
| 5+ | CNY52.780 (CNY59.6414) |
| 10+ | CNY44.930 (CNY50.7709) |
| 50+ | CNY41.200 (CNY46.556) |
| 100+ | CNY37.470 (CNY42.3411) |
| 250+ | CNY36.730 (CNY41.5049) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
3.75kV
Optocoupler Case Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
