Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCNW4504-500ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3794077RL
Cut Tape3794077
Your Part Number
587 In Stock
Need more?
587 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.490 | CNY28.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.490 (CNY32.1937) |
| 10+ | CNY20.880 (CNY23.5944) |
| 25+ | CNY19.360 (CNY21.8768) |
| 50+ | CNY17.830 (CNY20.1479) |
| 100+ | CNY16.300 (CNY18.419) |
| 500+ | CNY13.720 (CNY15.5036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCNW4504-500ECopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3794077RL
Cut Tape3794077
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min23%
Collector Emitter Voltage V(br)ceo-
Product Range-
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
23%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052
